22 µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21X226MRQNNNE

DigiKey Part Number
1276-1202-2-ND - Tape & Reel (TR)
1276-1202-1-ND - Cut Tape (CT)
1276-1202-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21X226MRQNNNE
Description
CAP CER 22UF 4V X6S 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21X226MRQNNNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL21X226MQQNNNGSamsung Electro-Mechanics75.2741276-6501-1-ND0,12000 €Upgrade
C2012X6S0J226M085ACTDK26.251445-14469-1-ND0,34000 €Upgrade
C2012X6S1C226M125ACTDK254.608445-14486-1-ND0,47000 €Upgrade
In-Stock: 79.075
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,06000 €0,60 €
500,04200 €2,10 €
1000,03630 €3,63 €
5000,02692 €13,46 €
1.0000,02401 €24,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,02164 €43,28 €
4.0000,01969 €78,76 €
6.0000,01872 €112,32 €
10.0000,01763 €176,30 €
14.0000,01700 €238,00 €
20.0000,01640 €328,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,12870 €