
CL21F104ZBANNNC | |
|---|---|
DigiKey Part Number | 1276-1114-2-ND - Tape & Reel (TR) 1276-1114-1-ND - Cut Tape (CT) 1276-1114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21F104ZBANNNC |
Description | CAP CER 0.1UF 50V Y5V 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21F104ZBANNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 50 | 0,02280 € | 1,14 € |
| 100 | 0,01960 € | 1,96 € |
| 500 | 0,01408 € | 7,04 € |
| 1.000 | 0,01239 € | 12,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00986 € | 39,44 € |
| 8.000 | 0,00893 € | 71,44 € |
| 12.000 | 0,00846 € | 101,52 € |
| 20.000 | 0,00794 € | 158,80 € |
| 28.000 | 0,00764 € | 213,92 € |
| 40.000 | 0,00735 € | 294,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

