
CL21C221JB61PNC | |
|---|---|
DigiKey Part Number | 1276-2612-2-ND - Tape & Reel (TR) 1276-2612-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL21C221JB61PNC |
Description | CAP CER 220PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21C221JB61PNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09000 € | 0,90 € |
| 50 | 0,06340 € | 3,17 € |
| 100 | 0,05530 € | 5,53 € |
| 500 | 0,04192 € | 20,96 € |
| 1.000 | 0,03777 € | 37,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,01666 € | 333,20 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

