
CL21C102JCFNNNE | |
|---|---|
DigiKey Part Number | 1276-2981-2-ND - Tape & Reel (TR) 1276-2981-1-ND - Cut Tape (CT) 1276-2981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21C102JCFNNNE |
Description | CAP CER 1000PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21C102JCFNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04300 € | 0,43 € |
| 50 | 0,02940 € | 1,47 € |
| 100 | 0,02520 € | 2,52 € |
| 500 | 0,01838 € | 9,19 € |
| 1.000 | 0,01627 € | 16,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,01454 € | 29,08 € |
| 4.000 | 0,01311 € | 52,44 € |
| 6.000 | 0,01240 € | 74,40 € |
| 10.000 | 0,01161 € | 116,10 € |
| 14.000 | 0,01115 € | 156,10 € |
| 20.000 | 0,01071 € | 214,20 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09360 € |

