1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21C010CBANNNC

DigiKey Part Number
1276-2548-2-ND - Tape & Reel (TR)
1276-2548-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CL21C010CBANNNC
Description
CAP CER 1PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21C010CBANNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.559
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04900 €0,49 €
500,03380 €1,69 €
1000,02920 €2,92 €
5000,02134 €10,67 €
1.0000,01894 €18,94 €
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €