
CL21B474KBFNFNE | |
|---|---|
DigiKey Part Number | 1276-2966-2-ND - Tape & Reel (TR) 1276-2966-1-ND - Cut Tape (CT) 1276-2966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B474KBFNFNE |
Description | CAP CER 0.47UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B474KBFNFNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05300 € | 0,53 € |
| 50 | 0,03680 € | 1,84 € |
| 100 | 0,03180 € | 3,18 € |
| 500 | 0,02346 € | 11,73 € |
| 1.000 | 0,02086 € | 20,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,01874 € | 37,48 € |
| 4.000 | 0,01700 € | 68,00 € |
| 6.000 | 0,01613 € | 96,78 € |
| 10.000 | 0,01516 € | 151,60 € |
| 14.000 | 0,01460 € | 204,40 € |
| 20.000 | 0,01405 € | 281,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

