CL21B474KBF4PNE is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Samsung Electro-Mechanics
In Stock: 15.629
Unit Price: 0,20000 €
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


KEMET
In Stock: 9.538
Unit Price: 0,78000 €
Datasheet

Direct


Murata Electronics
In Stock: 57.730
Unit Price: 0,23000 €
Datasheet
0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B474KBF4PNE

DigiKey Part Number
1276-2965-2-ND - Tape & Reel (TR)
1276-2965-1-ND - Cut Tape (CT)
1276-2965-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B474KBF4PNE
Description
CAP CER 0.47UF 50V X7R 0805
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B474KBF4PNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
General Purpose
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300.0000,03671 €11.013,00 €
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,25740 €