
CL21B474KAFNNNE | |
|---|---|
DigiKey Part Number | 1276-1074-2-ND - Tape & Reel (TR) 1276-1074-1-ND - Cut Tape (CT) 1276-1074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B474KAFNNNE |
Description | CAP CER 0.47UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B474KAFNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 50 | 0,02320 € | 1,16 € |
| 100 | 0,01980 € | 1,98 € |
| 500 | 0,01424 € | 7,12 € |
| 1.000 | 0,01253 € | 12,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,01113 € | 22,26 € |
| 4.000 | 0,00998 € | 39,92 € |
| 6.000 | 0,00940 € | 56,40 € |
| 10.000 | 0,00876 € | 87,60 € |
| 14.000 | 0,00839 € | 117,46 € |
| 20.000 | 0,00804 € | 160,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

