
CL21B472KB65PND | |
|---|---|
DigiKey Part Number | 1276-6993-2-ND - Tape & Reel (TR) 1276-6993-1-ND - Cut Tape (CT) 1276-6993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B472KB65PND |
Description | CAP CER 4700PF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B472KB65PND Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10400 € | 1,04 € |
| 50 | 0,07400 € | 3,70 € |
| 100 | 0,06490 € | 6,49 € |
| 500 | 0,04954 € | 24,77 € |
| 1.000 | 0,04480 € | 44,80 € |
| 2.500 | 0,03982 € | 99,55 € |
| 5.000 | 0,03682 € | 184,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03435 € | 343,50 € |
| 20.000 | 0,03232 € | 646,40 € |
| 30.000 | 0,03131 € | 939,30 € |
| 50.000 | 0,03018 € | 1.509,00 € |
| 70.000 | 0,02952 € | 2.066,40 € |
| 100.000 | 0,02889 € | 2.889,00 € |
| 120.000 | 0,02859 € | 3.430,80 € |
| 240.000 | 0,02758 € | 6.619,20 € |
| 250.000 | 0,02752 € | 6.880,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |

