
CL21B225KPFNNNE | |
|---|---|
DigiKey Part Number | 1276-1188-2-ND - Tape & Reel (TR) 1276-1188-1-ND - Cut Tape (CT) 1276-1188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B225KPFNNNE |
Description | CAP CER 2.2UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B225KPFNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 50 | 0,03580 € | 1,79 € |
| 100 | 0,03090 € | 3,09 € |
| 500 | 0,02270 € | 11,35 € |
| 1.000 | 0,02020 € | 20,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,01814 € | 36,28 € |
| 4.000 | 0,01644 € | 65,76 € |
| 6.000 | 0,01560 € | 93,60 € |
| 10.000 | 0,01466 € | 146,60 € |
| 14.000 | 0,01411 € | 197,54 € |
| 20.000 | 0,01358 € | 271,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

