
CL21B225KAFNNNF | |
|---|---|
DigiKey Part Number | 1276-CL21B225KAFNNNFTR-ND - Tape & Reel (TR) 1276-CL21B225KAFNNNFCT-ND - Cut Tape (CT) 1276-CL21B225KAFNNNFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B225KAFNNNF |
Description | CAP CER 2.2UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B225KAFNNNF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05900 € | 0,59 € |
| 50 | 0,04060 € | 2,03 € |
| 100 | 0,03520 € | 3,52 € |
| 500 | 0,02602 € | 13,01 € |
| 1.000 | 0,02321 € | 23,21 € |
| 2.500 | 0,02024 € | 50,60 € |
| 5.000 | 0,01846 € | 92,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01699 € | 169,90 € |
| 20.000 | 0,01579 € | 315,80 € |
| 30.000 | 0,01518 € | 455,40 € |
| 50.000 | 0,01452 € | 726,00 € |
| 70.000 | 0,01413 € | 989,10 € |
| 100.000 | 0,01375 € | 1.375,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

