CL21B224KBFSFNE is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 168.579
Unit Price: 1,68000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 222.680
Unit Price: 1,68000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 124.018
Unit Price: 1,68000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 189.137
Unit Price: 1,68000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 23.820
Unit Price: 2,52000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 329.005
Unit Price: 3,02000 €
Datasheet

Direct


KEMET
In Stock: 426.961
Unit Price: 1,34000 €
Datasheet

Direct


TDK
In Stock: 397.416
Unit Price: 2,18000 €
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: 5,38000 €
Datasheet

Direct


Murata Electronics
In Stock: 83.119
Unit Price: 5,38000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 8.509
Unit Price: 3,53000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 42.622
Unit Price: 3,19000 €
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 458.332
Unit Price: 2,02000 €
Datasheet
0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B224KBFSFNE

DigiKey Part Number
1276-2948-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21B224KBFSFNE
Description
CAP CER 0.22UF 50V X7R 0805
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B224KBFSFNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.