
CL21B223KBANNNC | |
|---|---|
DigiKey Part Number | 1276-1081-2-ND - Tape & Reel (TR) 1276-1081-1-ND - Cut Tape (CT) 1276-1081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B223KBANNNC |
Description | CAP CER 0.022UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B223KBANNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02700 € | 0,27 € |
| 50 | 0,01820 € | 0,91 € |
| 100 | 0,01540 € | 1,54 € |
| 500 | 0,01094 € | 5,47 € |
| 1.000 | 0,00955 € | 9,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00752 € | 30,08 € |
| 8.000 | 0,00677 € | 54,16 € |
| 12.000 | 0,00639 € | 76,68 € |
| 20.000 | 0,00597 € | 119,40 € |
| 28.000 | 0,00573 € | 160,44 € |
| 40.000 | 0,00549 € | 219,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

