
CL21B105KPFNNNE | |
|---|---|
DigiKey Part Number | 1276-1275-2-ND - Tape & Reel (TR) 1276-1275-1-ND - Cut Tape (CT) 1276-1275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B105KPFNNNE |
Description | CAP CER 1UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B105KPFNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03700 € | 0,37 € |
| 50 | 0,02540 € | 1,27 € |
| 100 | 0,02170 € | 2,17 € |
| 500 | 0,01564 € | 7,82 € |
| 1.000 | 0,01380 € | 13,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,01228 € | 24,56 € |
| 4.000 | 0,01103 € | 44,12 € |
| 6.000 | 0,01041 € | 62,46 € |
| 10.000 | 0,00972 € | 97,20 € |
| 14.000 | 0,00932 € | 130,48 € |
| 20.000 | 0,00893 € | 178,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

