CL21B105KAFSFNE is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 154.423
Unit Price: 0,10000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 2.757.461
Unit Price: 0,10000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 159.183
Unit Price: 0,10000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 650.397
Unit Price: 0,10000 €
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 4.370
Unit Price: 0,09000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 26.989
Unit Price: 0,16000 €
Datasheet

Direct


KEMET
In Stock: 851.398
Unit Price: 0,11000 €
Datasheet

Direct


TDK
In Stock: 3.043
Unit Price: 0,22000 €
Datasheet

Direct


TDK
In Stock: 70.072
Unit Price: 0,19000 €
Datasheet

Direct


YAGEO
In Stock: 130.705
Unit Price: 0,11000 €
Datasheet

Direct


Murata Electronics
In Stock: 304.546
Unit Price: 0,19000 €
Datasheet

Direct


Murata Electronics
In Stock: 5.458
Unit Price: 0,15000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 121.148
Unit Price: 0,29000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 148.722
Unit Price: 0,20000 €
Datasheet
1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B105KAFSFNE

DigiKey Part Number
1276-2927-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21B105KAFSFNE
Description
CAP CER 1UF 25V X7R 0805
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B105KAFSFNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.