CL21B104KCFSFNG is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 465.009
Unit Price: 0,14000 €
Datasheet

Direct


Murata Electronics
In Stock: 40.023
Unit Price: 0,24000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,11000 €
Datasheet
0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B104KCFSFNG

DigiKey Part Number
1276-CL21B104KCFSFNGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21B104KCFSFNG
Description
CAP CER 0.1UF 100V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B104KCFSFNG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
300.0000,00727 €2.181,00 €
Unit Price without VAT:0,00727 €
Unit Price with VAT:0,00851 €