
CL21B104KBFXPJE | |
|---|---|
DigiKey Part Number | 1276-CL21B104KBFXPJETR-ND - Tape & Reel (TR) 1276-CL21B104KBFXPJECT-ND - Cut Tape (CT) 1276-CL21B104KBFXPJEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B104KBFXPJE |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B104KBFXPJE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11700 € | 1,17 € |
| 50 | 0,08400 € | 4,20 € |
| 100 | 0,07380 € | 7,38 € |
| 500 | 0,05676 € | 28,38 € |
| 1.000 | 0,05150 € | 51,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04718 € | 94,36 € |
| 4.000 | 0,04363 € | 174,52 € |
| 6.000 | 0,04186 € | 251,16 € |
| 10.000 | 0,03989 € | 398,90 € |
| 14.000 | 0,03874 € | 542,36 € |
| 20.000 | 0,03763 € | 752,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

