
CL21B104KBCWPNC | |
|---|---|
DigiKey Part Number | 1276-6557-2-ND - Tape & Reel (TR) 1276-6557-1-ND - Cut Tape (CT) 1276-6557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B104KBCWPNC |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B104KBCWPNC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10500 € | 1,05 € |
| 50 | 0,07540 € | 3,77 € |
| 100 | 0,06600 € | 6,60 € |
| 500 | 0,05044 € | 25,22 € |
| 1.000 | 0,04565 € | 45,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03848 € | 153,92 € |
| 8.000 | 0,03582 € | 286,56 € |
| 12.000 | 0,03449 € | 413,88 € |
| 20.000 | 0,03302 € | 660,40 € |
| 28.000 | 0,03216 € | 900,48 € |
| 40.000 | 0,03133 € | 1.253,20 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

