
CL21B103KC6WPNC | |
|---|---|
DigiKey Part Number | 1276-6845-2-ND - Tape & Reel (TR) 1276-6845-1-ND - Cut Tape (CT) 1276-6845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B103KC6WPNC |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B103KC6WPNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10700 € | 1,07 € |
| 50 | 0,07620 € | 3,81 € |
| 100 | 0,06680 € | 6,68 € |
| 500 | 0,05106 € | 25,53 € |
| 1.000 | 0,04622 € | 46,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03897 € | 155,88 € |
| 8.000 | 0,03627 € | 290,16 € |
| 12.000 | 0,03493 € | 419,16 € |
| 20.000 | 0,03343 € | 668,60 € |
| 28.000 | 0,03256 € | 911,68 € |
| 40.000 | 0,03172 € | 1.268,80 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

