
CL21B103KAANNNC | |
|---|---|
DigiKey Part Number | 1276-2434-2-ND - Tape & Reel (TR) 1276-2434-1-ND - Cut Tape (CT) 1276-2434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B103KAANNNC |
Description | CAP CER 10000PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B103KAANNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 50 | 0,02180 € | 1,09 € |
| 100 | 0,01860 € | 1,86 € |
| 500 | 0,01334 € | 6,67 € |
| 1.000 | 0,01172 € | 11,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00931 € | 37,24 € |
| 8.000 | 0,00841 € | 67,28 € |
| 12.000 | 0,00796 € | 95,52 € |
| 20.000 | 0,00747 € | 149,40 € |
| 28.000 | 0,00718 € | 201,04 € |
| 40.000 | 0,00690 € | 276,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

