CL21A476MQ9LRNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 36.446
Unit Price: 0,38000 €
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 820.872
Unit Price: 0,25000 €
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 292.877
Unit Price: 0,25000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,17000 €
Datasheet

Similar


TDK
In Stock: 195.867
Unit Price: 0,52000 €
Datasheet

Similar


Taiyo Yuden
In Stock: 174.180
Unit Price: 0,40000 €
47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21A476MQ9LRNC

DigiKey Part Number
1276-2419-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21A476MQ9LRNC
Description
CAP CER 47UF 6.3V X5R 0805
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21A476MQ9LRNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.