
CL21A475KPFNNNG | |
|---|---|
DigiKey Part Number | 1276-6464-2-ND - Tape & Reel (TR) 1276-6464-1-ND - Cut Tape (CT) 1276-6464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A475KPFNNNG |
Description | CAP CER 4.7UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A475KPFNNNG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04400 € | 0,44 € |
| 50 | 0,03020 € | 1,51 € |
| 100 | 0,02600 € | 2,60 € |
| 500 | 0,01894 € | 9,47 € |
| 1.000 | 0,01677 € | 16,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01410 € | 42,30 € |
| 6.000 | 0,01280 € | 76,80 € |
| 9.000 | 0,01215 € | 109,35 € |
| 15.000 | 0,01143 € | 171,45 € |
| 21.000 | 0,01100 € | 231,00 € |
| 30.000 | 0,01060 € | 318,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

