CL21B103JBANNNC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samsung Electro-Mechanics
In Stock: 1.271.596
Unit Price: 0,09000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


KEMET
In Stock: 86.389
Unit Price: 0,09000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 13.640
Unit Price: 0,16000 €
Datasheet

Upgrade


KEMET
In Stock: 11.764
Unit Price: 0,34000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11.242
Unit Price: 0,32000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14.291
Unit Price: 0,13000 €
Datasheet

Similar


Würth Elektronik
In Stock: 5.790
Unit Price: 0,09000 €
Datasheet
10000 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B103JBANNNC

DigiKey Part Number
1276-1245-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21B103JBANNNC
Description
CAP CER 10000PF 50V X7R 0805
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B103JBANNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types