
CL21A107MQYNNWE | |
|---|---|
DigiKey Part Number | 1276-CL21A107MQYNNWETR-ND - Tape & Reel (TR) 1276-CL21A107MQYNNWECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL21A107MQYNNWE |
Description | CAP CER 100UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A107MQYNNWE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,56500 € | 5,65 € |
| 50 | 0,43840 € | 21,92 € |
| 100 | 0,39970 € | 39,97 € |
| 500 | 0,33416 € | 167,08 € |
| 1.000 | 0,31391 € | 313,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29725 € | 594,50 € |
| 4.000 | 0,28353 € | 1.134,12 € |
| 6.000 | 0,27665 € | 1.659,90 € |
| 10.000 | 0,26904 € | 2.690,40 € |
| 14.000 | 0,26458 € | 3.704,12 € |
| 20.000 | 0,26030 € | 5.206,00 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,04130 € |

