
CL10X106MO8NRWC | |
|---|---|
DigiKey Part Number | 1276-CL10X106MO8NRWCTR-ND - Tape & Reel (TR) 1276-CL10X106MO8NRWCCT-ND - Cut Tape (CT) 1276-CL10X106MO8NRWCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10X106MO8NRWC |
Description | 0603 10UF X6S 16V 20% |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC10X6S106M16NT | Cal-Chip Electronics, Inc. | 3.291 | 4713-GMC10X6S106M16NTCT-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20000 € | 2,00 € |
| 50 | 0,14760 € | 7,38 € |
| 100 | 0,13150 € | 13,15 € |
| 500 | 0,10416 € | 52,08 € |
| 1.000 | 0,09571 € | 95,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08307 € | 332,28 € |
| 8.000 | 0,07837 € | 626,96 € |
| 12.000 | 0,07602 € | 912,24 € |
| 20.000 | 0,07341 € | 1.468,20 € |
| 28.000 | 0,07189 € | 2.012,92 € |
| 40.000 | 0,07042 € | 2.816,80 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,38610 € |

