CL10C8R2DB8NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,02370 €
Datasheet

Direct


KYOCERA AVX
In Stock: 7.908
Unit Price: 0,15000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,03377 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,03661 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,00391 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.476
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 21.727
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,06486 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,14702 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02297 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,00835 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,09000 €
Datasheet
8.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C8R2DB8NNNC

DigiKey Part Number
1276-2350-2-ND - Tape & Reel (TR)
1276-2350-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CL10C8R2DB8NNNC
Description
CAP CER 8.2PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
8.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C8R2DB8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.