
CL10C561JB8NFNC | |
|---|---|
DigiKey Part Number | 1276-2315-2-ND - Tape & Reel (TR) 1276-2315-1-ND - Cut Tape (CT) 1276-2315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C561JB8NFNC |
Description | CAP CER 560PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C561JB8NFNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04000 € | 0,40 € |
| 50 | 0,02680 € | 1,34 € |
| 100 | 0,02310 € | 2,31 € |
| 500 | 0,01668 € | 8,34 € |
| 1.000 | 0,01472 € | 14,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01182 € | 47,28 € |
| 8.000 | 0,01073 € | 85,84 € |
| 12.000 | 0,01019 € | 122,28 € |
| 20.000 | 0,00960 € | 192,00 € |
| 28.000 | 0,00925 € | 259,00 € |
| 40.000 | 0,00891 € | 356,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

