CL10C390JB8NNNC is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00767 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00583 €

Direct


TDK
In Stock: 2.676
Unit Price: 0,10000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 26.450
Unit Price: 0,09000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 32.128
Unit Price: 0,09000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,27844 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,33397 €
Datasheet

Upgrade


KEMET
In Stock: 134
Unit Price: 0,82000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,14867 €
Datasheet

Upgrade


KEMET
In Stock: 4.649
Unit Price: 0,22000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,05775 €
Datasheet

Upgrade


TDK
In Stock: 1.775
Unit Price: 0,09000 €
Datasheet

Upgrade


TDK
In Stock: 11.604
Unit Price: 0,11000 €
Datasheet
39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C390JB8NNNC

DigiKey Part Number
1276-1087-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10C390JB8NNNC
Description
CAP CER 39PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C390JB8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes