CL10C250JB8NNNC is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 10.191
Unit Price: 0,50000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7.947
Unit Price: 0,32000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 31.888
Unit Price: 0,09000 €
Datasheet
25 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C250JB8NNNC

DigiKey Part Number
1276-2244-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10C250JB8NNNC
Description
CAP CER 25PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
25 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C250JB8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Non-Cancelable/Non-Returnable