CL10C101FB8NNWC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 4.561
Unit Price: 0,13000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,44299 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 13.568
Unit Price: 0,36000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 87.574
Unit Price: 0,14000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,44299 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 1,00653 €
Datasheet

Upgrade


KEMET
In Stock: 39.235
Unit Price: 0,90000 €
Datasheet

Upgrade


TDK
In Stock: 14.114
Unit Price: 0,32000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 43.436
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 927.276
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1.218
Unit Price: 0,32000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 13.480
Unit Price: 0,83000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 61.841
Unit Price: 0,82000 €
Datasheet
100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C101FB8NNWC

DigiKey Part Number
1276-2160-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10C101FB8NNWC
Description
CAP CER 100PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C101FB8NNWC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.