
CL10C100CB8NNNC | |
|---|---|
DigiKey Part Number | 1276-1069-2-ND - Tape & Reel (TR) 1276-1069-1-ND - Cut Tape (CT) 1276-1069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C100CB8NNNC |
Description | CAP CER 10PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C100CB8NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02500 € | 0,25 € |
| 50 | 0,01660 € | 0,83 € |
| 100 | 0,01410 € | 1,41 € |
| 500 | 0,00998 € | 4,99 € |
| 1.000 | 0,00871 € | 8,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00682 € | 27,28 € |
| 8.000 | 0,00612 € | 48,96 € |
| 12.000 | 0,00578 € | 69,36 € |
| 20.000 | 0,00539 € | 107,80 € |
| 28.000 | 0,00517 € | 144,76 € |
| 40.000 | 0,00495 € | 198,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

