Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CL10B474KP8NNNC | |
|---|---|
DigiKey Part Number | 1276-1247-2-ND - Tape & Reel (TR) 1276-1247-1-ND - Cut Tape (CT) 1276-1247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B474KP8NNNC |
Description | CAP CER 0.47UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B474KP8NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04200 € | 0,42 € |
| 50 | 0,02900 € | 1,45 € |
| 100 | 0,02500 € | 2,50 € |
| 500 | 0,01812 € | 9,06 € |
| 1.000 | 0,01604 € | 16,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01291 € | 51,64 € |
| 8.000 | 0,01176 € | 94,08 € |
| 12.000 | 0,01118 € | 134,16 € |
| 20.000 | 0,01054 € | 210,80 € |
| 28.000 | 0,01016 € | 284,48 € |
| 40.000 | 0,00980 € | 392,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |








