CL10B474KP8NNNC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 319.384
Unit Price: 0,09000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 29.170
Unit Price: 0,11000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 90.403
Unit Price: 0,14000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 63.592
Unit Price: 0,09000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 85.557
Unit Price: 0,09000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 26.035
Unit Price: 0,13000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 71.367
Unit Price: 0,09000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 13.716
Unit Price: 0,20000 €
Datasheet

Upgrade


KEMET
In Stock: 22.418
Unit Price: 0,40000 €
Datasheet

Upgrade


KEMET
In Stock: 181.845
Unit Price: 0,38000 €
Datasheet

Upgrade


TDK
In Stock: 81.802
Unit Price: 0,09000 €
Datasheet

Upgrade


TDK
In Stock: 15.394
Unit Price: 0,14000 €
Datasheet

Upgrade


TDK
In Stock: 206.342
Unit Price: 0,20000 €
Datasheet
0.47 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B474KP8NNNC

DigiKey Part Number
1276-1247-2-ND - Tape & Reel (TR)
1276-1247-1-ND - Cut Tape (CT)
1276-1247-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B474KP8NNNC
Description
CAP CER 0.47UF 10V X7R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B474KP8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04200 €0,42 €
500,02900 €1,45 €
1000,02500 €2,50 €
5000,01812 €9,06 €
1.0000,01604 €16,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01291 €51,64 €
8.0000,01176 €94,08 €
12.0000,01118 €134,16 €
20.0000,01054 €210,80 €
28.0000,01016 €284,48 €
40.0000,00980 €392,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €