Direct
Direct
Similar

CL10B473KC8WPNC | |
|---|---|
DigiKey Part Number | 1276-6984-2-ND - Tape & Reel (TR) 1276-6984-1-ND - Cut Tape (CT) 1276-6984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B473KC8WPNC |
Description | CAP CER 0.047UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B473KC8WPNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05500 € | 0,55 € |
| 50 | 0,03820 € | 1,91 € |
| 100 | 0,03300 € | 3,30 € |
| 500 | 0,02432 € | 12,16 € |
| 1.000 | 0,02166 € | 21,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01767 € | 70,68 € |
| 8.000 | 0,01620 € | 129,60 € |
| 12.000 | 0,01546 € | 185,52 € |
| 20.000 | 0,01464 € | 292,80 € |
| 28.000 | 0,01416 € | 396,48 € |
| 40.000 | 0,01370 € | 548,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |




