
CL10B473KB8WPNC | |
|---|---|
DigiKey Part Number | 1276-6540-2-ND - Tape & Reel (TR) 1276-6540-1-ND - Cut Tape (CT) 1276-6540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B473KB8WPNC |
Description | CAP CER 0.047UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B473KB8WPNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03600 € | 0,36 € |
| 50 | 0,02440 € | 1,22 € |
| 100 | 0,02090 € | 2,09 € |
| 500 | 0,01504 € | 7,52 € |
| 1.000 | 0,01325 € | 13,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01058 € | 42,32 € |
| 8.000 | 0,00959 € | 76,72 € |
| 12.000 | 0,00910 € | 109,20 € |
| 20.000 | 0,00855 € | 171,00 € |
| 28.000 | 0,00823 € | 230,44 € |
| 40.000 | 0,00792 € | 316,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

