
CL10B471KB8NNNC | |
|---|---|
DigiKey Part Number | 1276-1094-2-ND - Tape & Reel (TR) 1276-1094-1-ND - Cut Tape (CT) 1276-1094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B471KB8NNNC |
Description | CAP CER 470PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B471KB8NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02300 € | 0,23 € |
| 50 | 0,01560 € | 0,78 € |
| 100 | 0,01330 € | 1,33 € |
| 500 | 0,00932 € | 4,66 € |
| 1.000 | 0,00812 € | 8,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00635 € | 25,40 € |
| 8.000 | 0,00569 € | 45,52 € |
| 12.000 | 0,00536 € | 64,32 € |
| 20.000 | 0,00500 € | 100,00 € |
| 28.000 | 0,00478 € | 133,84 € |
| 40.000 | 0,00458 € | 183,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

