
CL10B224KO8NFNC | |
|---|---|
DigiKey Part Number | 1276-2010-2-ND - Tape & Reel (TR) 1276-2010-1-ND - Cut Tape (CT) 1276-2010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B224KO8NFNC |
Description | CAP CER 0.22UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B224KO8NFNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03800 € | 0,38 € |
| 50 | 0,02540 € | 1,27 € |
| 100 | 0,02190 € | 2,19 € |
| 500 | 0,01580 € | 7,90 € |
| 1.000 | 0,01393 € | 13,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01115 € | 44,60 € |
| 8.000 | 0,01011 € | 80,88 € |
| 12.000 | 0,00960 € | 115,20 € |
| 20.000 | 0,00903 € | 180,60 € |
| 28.000 | 0,00869 € | 243,32 € |
| 40.000 | 0,00837 € | 334,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

