CL10B183JB8NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 10.080
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 7.557
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 549
Unit Price: 0,33000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,12278 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,28293 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,34321 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 10.188
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,04111 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,03051 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3.990
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 3.744
Unit Price: 0,26000 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,05420 €
Datasheet
0.018 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B183JB8NNNC

DigiKey Part Number
1276-1977-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10B183JB8NNNC
Description
CAP CER 0.018UF 50V X7R 0603
Customer Reference
Detailed Description
0.018 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B183JB8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.