
CL10B104KB8NNND | |
|---|---|
DigiKey Part Number | 1276-CL10B104KB8NNNDTR-ND - Tape & Reel (TR) 1276-CL10B104KB8NNNDCT-ND - Cut Tape (CT) 1276-CL10B104KB8NNNDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B104KB8NNND |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B104KB8NNND Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02300 € | 0,23 € |
| 50 | 0,01520 € | 0,76 € |
| 100 | 0,01300 € | 1,30 € |
| 500 | 0,00918 € | 4,59 € |
| 1.000 | 0,00800 € | 8,00 € |
| 2.500 | 0,00676 € | 16,90 € |
| 5.000 | 0,00602 € | 30,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00542 € | 54,20 € |
| 20.000 | 0,00492 € | 98,40 € |
| 30.000 | 0,00467 € | 140,10 € |
| 50.000 | 0,00439 € | 219,50 € |
| 70.000 | 0,00423 € | 296,10 € |
| 100.000 | 0,00407 € | 407,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09360 € |

