
CL10B103KC8WPJL | |
|---|---|
DigiKey Part Number | 1276-CL10B103KC8WPJLTR-ND - Tape & Reel (TR) 1276-CL10B103KC8WPJLCT-ND - Cut Tape (CT) 1276-CL10B103KC8WPJLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B103KC8WPJL |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07700 € | 0,77 € |
| 50 | 0,05380 € | 2,69 € |
| 100 | 0,04670 € | 4,67 € |
| 500 | 0,03502 € | 17,51 € |
| 1.000 | 0,03145 € | 31,45 € |
| 2.500 | 0,02767 € | 69,17 € |
| 5.000 | 0,02540 € | 127,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02260 € | 339,00 € |
| 30.000 | 0,02122 € | 636,60 € |
| 45.000 | 0,02054 € | 924,30 € |
| 75.000 | 0,01978 € | 1.483,50 € |
| 105.000 | 0,01933 € | 2.029,65 € |
| 150.000 | 0,01890 € | 2.835,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

