
CL10A474KO8NNNC | |
|---|---|
DigiKey Part Number | 1276-1897-2-ND - Tape & Reel (TR) 1276-1897-1-ND - Cut Tape (CT) 1276-1897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10A474KO8NNNC |
Description | CAP CER 0.47UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10A474KO8NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08300 € | 0,83 € |
| 50 | 0,05860 € | 2,93 € |
| 100 | 0,05110 € | 5,11 € |
| 500 | 0,03852 € | 19,26 € |
| 1.000 | 0,03465 € | 34,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02886 € | 115,44 € |
| 8.000 | 0,02671 € | 213,68 € |
| 12.000 | 0,02563 € | 307,56 € |
| 20.000 | 0,02444 € | 488,80 € |
| 28.000 | 0,02374 € | 664,72 € |
| 40.000 | 0,02307 € | 922,80 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

