CL10F105ZP8NNNC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 42.235
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 1.067
Unit Price: 0,18000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 45.139
Unit Price: 0,36000 €
Datasheet

Upgrade


YAGEO
In Stock: 235.117
Unit Price: 0,09000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14.323
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 38.226
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 120.000
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1.591.746
Unit Price: 0,09000 €
Datasheet
1 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10F105ZP8NNNC

DigiKey Part Number
1276-1041-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10F105ZP8NNNC
Description
CAP CER 1UF 10V Y5V 0603
Customer Reference
Detailed Description
1 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10F105ZP8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes