
CL10A106MA8NRNC | |
|---|---|
DigiKey Part Number | 1276-1869-2-ND - Tape & Reel (TR) 1276-1869-1-ND - Cut Tape (CT) 1276-1869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10A106MA8NRNC |
Description | CAP CER 10UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10A106MA8NRNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13200 € | 1,32 € |
| 50 | 0,09540 € | 4,77 € |
| 100 | 0,08400 € | 8,40 € |
| 500 | 0,06506 € | 32,53 € |
| 1.000 | 0,05920 € | 59,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05042 € | 201,68 € |
| 8.000 | 0,04717 € | 377,36 € |
| 12.000 | 0,04553 € | 546,36 € |
| 20.000 | 0,04373 € | 874,60 € |
| 28.000 | 0,04267 € | 1.194,76 € |
| 40.000 | 0,04166 € | 1.666,40 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

