
CL10A106KP8NNWC | |
|---|---|
DigiKey Part Number | 1276-CL10A106KP8NNWCTR-ND - Tape & Reel (TR) 1276-CL10A106KP8NNWCCT-ND - Cut Tape (CT) 1276-CL10A106KP8NNWCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10A106KP8NNWC |
Description | CAP CER 10UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06000 € | 0,60 € |
| 50 | 0,04160 € | 2,08 € |
| 100 | 0,03610 € | 3,61 € |
| 500 | 0,02674 € | 13,37 € |
| 1.000 | 0,02386 € | 23,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01956 € | 78,24 € |
| 8.000 | 0,01796 € | 143,68 € |
| 12.000 | 0,01716 € | 205,92 € |
| 20.000 | 0,01628 € | 325,60 € |
| 28.000 | 0,01576 € | 441,28 € |
| 40.000 | 0,01526 € | 610,40 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

