
CL10A105KP8NNWC | |
|---|---|
DigiKey Part Number | 1276-1863-2-ND - Tape & Reel (TR) 1276-1863-1-ND - Cut Tape (CT) 1276-1863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10A105KP8NNWC |
Description | CAP CER 1UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10A105KP8NNWC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 50 | 0,01840 € | 0,92 € |
| 100 | 0,01570 € | 1,57 € |
| 500 | 0,01118 € | 5,59 € |
| 1.000 | 0,00979 € | 9,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00771 € | 30,84 € |
| 8.000 | 0,00694 € | 55,52 € |
| 12.000 | 0,00656 € | 78,72 € |
| 20.000 | 0,00613 € | 122,60 € |
| 28.000 | 0,00588 € | 164,64 € |
| 40.000 | 0,00565 € | 226,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

