
CL05C8R2DC51PNC | |
|---|---|
DigiKey Part Number | 1276-CL05C8R2DC51PNCTR-ND - Tape & Reel (TR) 1276-CL05C8R2DC51PNCCT-ND - Cut Tape (CT) 1276-CL05C8R2DC51PNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05C8R2DC51PNC |
Description | CAP CER 8.2PF 100V C0G 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C8R2DC51PNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 50 | 0,03120 € | 1,56 € |
| 100 | 0,02680 € | 2,68 € |
| 500 | 0,01950 € | 9,75 € |
| 1.000 | 0,01728 € | 17,28 € |
| 2.500 | 0,01494 € | 37,35 € |
| 5.000 | 0,01354 € | 67,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01238 € | 123,80 € |
| 20.000 | 0,01143 € | 228,60 € |
| 30.000 | 0,01096 € | 328,80 € |
| 50.000 | 0,01043 € | 521,50 € |
| 70.000 | 0,01013 € | 709,10 € |
| 100.000 | 0,00983 € | 983,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

