
CL21B475KPQVPNE | |
|---|---|
DigiKey Part Number | 1276-6783-2-ND - Tape & Reel (TR) 1276-6783-1-ND - Cut Tape (CT) 1276-6783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B475KPQVPNE |
Description | CAP CER 4.7UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B475KPQVPNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12600 € | 1,26 € |
| 50 | 0,09020 € | 4,51 € |
| 100 | 0,07930 € | 7,93 € |
| 500 | 0,06120 € | 30,60 € |
| 1.000 | 0,05561 € | 55,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05102 € | 102,04 € |
| 4.000 | 0,04724 € | 188,96 € |
| 6.000 | 0,04535 € | 272,10 € |
| 10.000 | 0,04326 € | 432,60 € |
| 14.000 | 0,04203 € | 588,42 € |
| 20.000 | 0,04085 € | 817,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

