
CL05C3R9CC51PNC | |
|---|---|
DigiKey Part Number | 1276-6522-2-ND - Tape & Reel (TR) 1276-6522-1-ND - Cut Tape (CT) 1276-6522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05C3R9CC51PNC |
Description | CAP CER 3.9PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C3R9CC51PNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04400 € | 0,44 € |
| 50 | 0,02980 € | 1,49 € |
| 100 | 0,02560 € | 2,56 € |
| 500 | 0,01862 € | 9,31 € |
| 1.000 | 0,01649 € | 16,49 € |
| 2.500 | 0,01424 € | 35,60 € |
| 5.000 | 0,01289 € | 64,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01178 € | 117,80 € |
| 20.000 | 0,01086 € | 217,20 € |
| 30.000 | 0,01040 € | 312,00 € |
| 50.000 | 0,00990 € | 495,00 € |
| 70.000 | 0,00960 € | 672,00 € |
| 100.000 | 0,00932 € | 932,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

