CL05C200JB5NNNC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 39.592
Unit Price: 0,22000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,04286 €
Datasheet

Direct


YAGEO
In Stock: 166.607
Unit Price: 0,09000 €
Datasheet

Direct


Murata Electronics
In Stock: 96.705
Unit Price: 0,09000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,11442 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,10720 €
Datasheet

Upgrade


KEMET
In Stock: 15.124
Unit Price: 0,82000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 84.273
Unit Price: 0,10000 €
Datasheet
20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C200JB5NNNC

DigiKey Part Number
1276-1661-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05C200JB5NNNC
Description
CAP CER 20PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C200JB5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes