
CL05C180JC51PNC | |
|---|---|
DigiKey Part Number | 1276-CL05C180JC51PNCTR-ND - Tape & Reel (TR) 1276-CL05C180JC51PNCCT-ND - Cut Tape (CT) 1276-CL05C180JC51PNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05C180JC51PNC |
Description | CAP CER 18PF 100V C0G 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C180JC51PNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04100 € | 0,41 € |
| 50 | 0,02780 € | 1,39 € |
| 100 | 0,02400 € | 2,40 € |
| 500 | 0,01738 € | 8,69 € |
| 1.000 | 0,01536 € | 15,36 € |
| 2.500 | 0,01324 € | 33,10 € |
| 5.000 | 0,01196 € | 59,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01091 € | 109,10 € |
| 20.000 | 0,01005 € | 201,00 € |
| 30.000 | 0,00962 € | 288,60 € |
| 50.000 | 0,00914 € | 457,00 € |
| 70.000 | 0,00886 € | 620,20 € |
| 100.000 | 0,00859 € | 859,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

